Molex 89761-6802 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 18inch |
| Package Quantity | 1 |
| Series | 89761 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 89761-6802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.