Molex 89761-6820 technical specifications.
| Cable Length (m) | 0.152 |
| Cable Type | RG316 |
| Gender | F-PL |
| Connector Type B | MMCX |
| Connector Type A | SMA |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 89761-6820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.