Molex 897616791 technical specifications.
| Cable Length (m) | 0.305 |
| Product Weight | 6.855g |
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 897616791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.