Molex 897616792 technical specifications.
| Cable Length (m) | 0.457 |
| Cable Type | RG316 |
| Gender | PL-PL |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 897616792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.