Molex 89762-1543 technical specifications.
| Color | Black, Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 15inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 89762 |
| Weight | 0.443782oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 89762-1543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.