Molex 897621401 technical specifications.
| Cable Type | Flexible |
| Gender | PL-RCP |
| Connector Type B | SMA |
| Connector Type A | SMP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 897621401 to view detailed technical specifications.
No datasheet is available for this part.