Conn Micro Change F 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Molex 8A4000-315 technical specifications.
| Type | Micro Change |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 8A4000-315 to view detailed technical specifications.
No datasheet is available for this part.