The 8A4000-32 is a 4-contact female cable connector with a current rating of 4A and a voltage rating of 300V. It features a brass contact material with silver plating and a straight orientation. The connector is designed for use in harsh environments, with an IP68 rating for dust and water resistance. It is suitable for use in temperatures ranging from -25°C to 90°C. The connector is terminated with a screw and features a wire/cable gauge of 18AWG.
Molex 8A4000-32 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 8A4000-32 to view detailed technical specifications.
No datasheet is available for this part.