Molex 8A4000-325 technical specifications.
| Gender | Female |
| Material | PVC |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 8A4000-325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.