Conn Micro Change M 4 POS ST Cable Mount 4 Terminal 1 Port
Molex 8A4006-315 technical specifications.
| Package/Case | 315 |
| Connector Type A | M12 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Material | PVC |
| Number of Cores | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 8A4006-315 to view detailed technical specifications.
No datasheet is available for this part.