MOLEX/WOODHEAD 8A4006-32 CIRCULAR CONN, PLUG, SIZE M12, 4 POS, CABLE
Molex 8A4006-32 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 8A4006-32 to view detailed technical specifications.
No datasheet is available for this part.