Molex 8A5000-315 technical specifications.
| Package/Case | 315 |
| Connector Type A | M12 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Material | PVC |
| Number of Cores | 5 |
| Number of Poles | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 8A5000-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
