Molex 8A5000-325 technical specifications.
| Connector Type A | M12 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Material | PVC |
| Number of Cores | 5 |
| Number of Poles | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 8A5000-325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.