Molex 8R3A00A18A120 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Micro-Change 120066 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 8R3A00A18A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.