Molex 8R4E30E03C3003 technical specifications.
| Gender | Receptacle |
| Lead Length | 300mm |
| Material | PVC |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 8R4E30E03C3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
