Molex 90022-0502 technical specifications.
| Contact Gender | Male |
| Contact Type | Machined Contacts |
| Package Quantity | 3500 |
| RoHS Compliant | No |
| Series | 90022 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 90022-0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.