Molex 90059-0011 technical specifications.
| Contact Material | Bronze |
| Current Rating | 3A |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Package Quantity | 20000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 90059 |
| RoHS | Compliant |
Download the complete datasheet for Molex 90059-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.