Molex 90059-0013 technical specifications.
| Contact Plating | Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90059 |
| RoHS | Compliant |
Download the complete datasheet for Molex 90059-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
