Molex 90059-0020 technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 20000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90059 |
| RoHS | Compliant |
Download the complete datasheet for Molex 90059-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.