
This male, straight, unshielded modular connector features 4 contacts and 2 circuits, designed for telecom and datacom applications. It utilizes a crimp terminal termination with a 1.02mm pitch and accepts flat wire/cable types. The polycarbonate housing is natural colored, with clear contact insulators, and the bronze contacts are plated with gold and tin. Rated for 1.5A and 125V, it operates within a temperature range of -40°C to 60°C and meets UL94 V-0 flammability standards. This RoHS compliant component is also low halogen and lead-free.
Molex 90075-0027 technical specifications.
| Approvals | UL |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.524inch |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90075 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 6.6mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 90075-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.