Molex 90075-0132 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Positions | 8 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 90075 |
| Shielding | Unshielded |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90075-0132 to view detailed technical specifications.
No datasheet is available for this part.