Molex 90075-0139 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 0.524inch |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 5600 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 90075 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 90075-0139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.