Molex 900910 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 10 |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 900910 to view detailed technical specifications.
No datasheet is available for this part.