Molex 90119-0122 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.7mm |
| Length | 13.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90119 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90119-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.