Female, straight, non-insulated crimp terminal for 26-28 AWG wire. Features bronze contacts with tin plating, rated for 3A current. This low halogen, lead-free component offers a 2mm depth, 1.7mm height, and 15.65mm length. Designed for cable mounting, it is RoHS compliant and supplied in bulk packaging.
Molex 90119-2120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.7mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90119-2120 to view detailed technical specifications.
No datasheet is available for this part.