Female signal contact connector accessory, straight orientation, designed for crimp termination. Features phosphor bronze contacts with gold plating, rated for 3A current and 350V AC voltage. Accommodates wire gauges from 28AWG to 26AWG, with a wire/cable diameter range of 0.4mm. This low halogen, lead-free component is RoHS compliant and unshielded.
Molex 90119-2121 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.4mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90119-2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.