Molex 90120-0137 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0137 to view detailed technical specifications.
No datasheet is available for this part.