
4-contact, 1-row male header with straight orientation and 2.54mm pitch. Features brass/copper contacts with gold plating and a black polyester/glass insulator. Rated for 3A current and 350V AC/DC, with a maximum operating temperature of 125°C. Through-hole mounting with solder termination.
Molex 90120-0764 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.