
12-position, 1-row male header connector with a 2.54mm pitch. Features brass/copper alloy contacts with gold plating, a 3A current rating, and a 350V voltage rating. Designed for through-hole mounting with a straight orientation and solder termination. The black polyester/glass insulator operates between -55°C and 125°C.
Molex 90120-0772 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.9mm |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90120 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.