18-circuit male header with a 2.54mm pitch, designed for through-hole mounting. Features brass, copper alloy, or copper contacts with gold plating, rated for 3A current and 350V AC/DC. Constructed from glass and polyester materials, this connector operates within a temperature range of -55°C to 125°C. RoHS compliant and packaged in trays.
Molex 90120-0778 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.