Molex 90120-0790 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0790 to view detailed technical specifications.
No datasheet is available for this part.