Molex 90120-0934 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.