The Molex 901200769 is a 9-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 350VDC or 350VAC. It is part of the C-Grid III series and has a height of 9.25mm.
Molex 901200769 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Height | 9.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901200769 to view detailed technical specifications.
No datasheet is available for this part.