Molex 901200921 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 90120 |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 901200921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.