
Right-angle, through-hole mounted header with a 2.54mm pitch, featuring 5 positions and 5 circuits. Male contact gender with brass contacts and tin plating, rated for 3A current and 350V DC voltage. Black housing, lead-free, RoHS and Reach SVHC compliant, operating between -55°C and 125°C.
Molex 90121-0125 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90121 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90121-0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
