Right-angle male header connector, 6 contacts, 1 row, 2.54mm pitch. Features brass contacts with tin plating, 3A current rating, and 350V voltage rating. Operates from -55°C to 125°C, with a solder termination and through-hole mount. Lead-free and RoHS compliant.
Molex 90121-0126 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Lead Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 90121 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90121-0126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.