
2-position, 1-row male header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features brass contacts with gold plating and a 3A current rating, suitable for operation between -55°C and 125°C. Insulator is black polyester and glass, with a 350V voltage rating.
Molex 90121-0762 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90121 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90121-0762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.