
40-position, single-row, right-angle male pin header with a 2.54mm pitch. Features brass contacts with gold plating for enhanced conductivity and a 3A current rating. Designed for through-hole mounting with solder termination, operating within a -55°C to 125°C temperature range. This lead-free, RoHS-compliant connector offers a 350V voltage rating and a 0.266-inch contact mating length.
Molex 90121-0800 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90121 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90121-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
