Right-angle male header connector featuring 8 contacts in a single row with a 2.54mm pitch. This board-to-board component offers a 3A current rating and 350V voltage rating, with brass contacts plated in gold for reliable conductivity. The black insulator housing ensures durability across an operating temperature range of -55°C to 125°C. Designed for solder termination, this receptacle is RoHS compliant and supplied in tray packaging.
Molex 90121-0928 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Depth | 11mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 6 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90121 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90121-0928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.