The 901210767 is a 7-contact unshrouded header from Molex, designed for through-hole mounting with a right-angle body orientation. It features a terminal pitch of 2.54mm and a termination method of solder. The header operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 350V. It is rated for a maximum current of 3A per contact and is part of the C-Grid III series.
Molex 901210767 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350V |
| Tradename | C-Grid III™ |
| Height | 3.6mm |
| Mating Length | 6.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901210767 to view detailed technical specifications.
No datasheet is available for this part.