Molex 901210788 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Pitch | 2.54mm |
| Series | 90121 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 901210788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.