Molex 901210921 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 3.6 |
| Tail Length (mm) | 2.9 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350V |
| Mating Length | 6.75mm |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 901210921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.