
This 6-position rectangular connector features a 2-row design with a current rating of 3A and a voltage rating of 350V. It is constructed with brass contacts plated with gold and tin, and is lead free. The connector is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tray with 2400 units per package.
Molex 90122-0123 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90122 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
