
8-circuit, 2-row male header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features brass contacts with gold and tin plating, a 3A current rating, and a 350V voltage rating. Operates within a temperature range of -55°C to 125°C. Housing is black, lead-free, and RoHS compliant.
Molex 90122-0124 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 13.54mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90122 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
