
2.54mm pitch right-angle male header with 26 circuits and 2 rows, featuring brass contacts with tin plating. This through-hole mount connector offers a 3A current rating and 350V voltage rating, operating between -55°C and 125°C. It is lead-free and RoHS compliant, with a black housing and solder termination.
Molex 90122-0133 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90122 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.