
36-position, 2-row unshrouded header with 2.54mm pitch and 0.1 inch row spacing. Features right-angle, through-hole mounting with solder termination. Brass contacts with gold and tin plating offer a 3A current rating and 350V voltage rating. Operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant.
Molex 90122-0138 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90122 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.