Molex 90122-0145 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90122 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.