
Right-angle male header connector featuring 4 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This through-hole mount component offers a 3A current rating and 350V voltage rating, with gold-plated brass male pin contacts for reliable mating. The black insulator housing ensures durability across a wide operating temperature range of -55°C to 125°C. Solder termination facilitates secure connection.
Molex 90122-0762 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90122 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.