22-position, 2-row unshrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Male pin contacts are brass/copper alloy with gold plating, rated for 3A current and 350V voltage. Black glass-filled polyester housing with a UL94 V-0 flammability rating. Operates from -55°C to 125°C.
Molex 90122-0771 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III 90122 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.