26-contact, 2-row male header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features brass contacts with gold plating for reliable connectivity, a solder termination, and a black insulator housing. Operating temperature range spans from -55°C to 125°C, with a lead-free and RoHS compliant construction.
Molex 90122-0773 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90122 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.